Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Number Of Contacts
19
Size
Miniature
Contact Material
Copper Alloy
Contact Plating
Gold
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
500mA
Housing Material
Thermoplastic
Colour
Black
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Series Number
2013978
Country of Origin
China
P.O.A.
Each (Supplied as a Tape) (ex VAT)
5
P.O.A.
Each (Supplied as a Tape) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Number Of Contacts
19
Size
Miniature
Contact Material
Copper Alloy
Contact Plating
Gold
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
500mA
Housing Material
Thermoplastic
Colour
Black
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Series Number
2013978
Country of Origin
China