TE Connectivity Type II Series Female Crimp Terminal, 24AWG Min, 20AWG Max

RS Stock No.: 709-9877Brand: TE ConnectivityManufacturers Part No.: 201580-1Distrelec Article No.: 30334748
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Gender

Female

For Use With

CPC, G Series and M Series Connector Housings

Series

Type II

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.6mm²

Maximum Wire Size (mm²)

0.6mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

20AWG

Contact Material

Brass

Maximum Wire Size (AWG)

20AWG

Distrelec Product Id

30334748

Product details

Series 1 Contacts

A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Type II Series Female Crimp Terminal, 24AWG Min, 20AWG Max
Select packaging type

P.O.A.

TE Connectivity Type II Series Female Crimp Terminal, 24AWG Min, 20AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

For Use With

CPC, G Series and M Series Connector Housings

Series

Type II

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.6mm²

Maximum Wire Size (mm²)

0.6mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

20AWG

Contact Material

Brass

Maximum Wire Size (AWG)

20AWG

Distrelec Product Id

30334748

Product details

Series 1 Contacts

A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.