Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Heat Shrink Boot Black, Fluid Resistant Elastomer Adhesive Lined, 16.5mm

RS Stock No.: 718-3042Brand: TE ConnectivityManufacturers Part No.: 202A111-25/86-0
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Type

Heat Shrink Boot

Inside Diameter Primary

16.5mm

Inside Diameter (Primary)

16.5mm

Inside Diameter Secondary

16.5mm

Inside Diameter (Secondary)

16.5mm

Adhesive Lined

Yes

Material

Fluid Resistant Elastomer

Colour

Black

Shrunk Diameter Primary

7.9mm

Shrunk Diameter (Primary)

7.9mm

Shrunk Diameter Secondary

3.8mm

Shrunk Diameter (Secondary)

3.8mm

Series

202A1

Product details

Ready Coated Lipless - 202A1 Series

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Heat Shrink Boot Black, Fluid Resistant Elastomer Adhesive Lined, 16.5mm
Select packaging type

P.O.A.

TE Connectivity Heat Shrink Boot Black, Fluid Resistant Elastomer Adhesive Lined, 16.5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Heat Shrink Boot

Inside Diameter Primary

16.5mm

Inside Diameter (Primary)

16.5mm

Inside Diameter Secondary

16.5mm

Inside Diameter (Secondary)

16.5mm

Adhesive Lined

Yes

Material

Fluid Resistant Elastomer

Colour

Black

Shrunk Diameter Primary

7.9mm

Shrunk Diameter (Primary)

7.9mm

Shrunk Diameter Secondary

3.8mm

Shrunk Diameter (Secondary)

3.8mm

Series

202A1

Product details

Ready Coated Lipless - 202A1 Series