Technical documents
Specifications
Brand
TE ConnectivityType
Straight Cable Boot
Inside Diameter Primary
24.6mm
Inside Diameter Secondary
24.6mm
Adhesive Lined
No
Number of Breakouts
1
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+135°C
Shrunk Diameter Primary
9.9mm
Shrunk Diameter Secondary
5.3mm
Stock information temporarily unavailable.
P.O.A.
Moulded Boot Straight size 21
Select packaging type
Standard
1
P.O.A.
Moulded Boot Straight size 21
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityType
Straight Cable Boot
Inside Diameter Primary
24.6mm
Inside Diameter Secondary
24.6mm
Adhesive Lined
No
Number of Breakouts
1
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+135°C
Shrunk Diameter Primary
9.9mm
Shrunk Diameter Secondary
5.3mm