Technical documents
Specifications
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
28.4mm
Inside Diameter (Primary)
28.4mm
Inside Diameter Secondary
28.4mm
Inside Diameter (Secondary)
28.4mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Colour
Black
Shrunk Diameter Primary
14.2mm
Shrunk Diameter (Primary)
14.2mm
Shrunk Diameter Secondary
6.6mm
Shrunk Diameter (Secondary)
6.6mm
Series
202A1
Country of Origin
Mexico
Product details
Lipless - 202A1 Series
Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
28.4mm
Inside Diameter (Primary)
28.4mm
Inside Diameter Secondary
28.4mm
Inside Diameter (Secondary)
28.4mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Colour
Black
Shrunk Diameter Primary
14.2mm
Shrunk Diameter (Primary)
14.2mm
Shrunk Diameter Secondary
6.6mm
Shrunk Diameter (Secondary)
6.6mm
Series
202A1
Country of Origin
Mexico
Product details
Lipless - 202A1 Series
Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150