TE Connectivity Straight Black, Polyolefin, 28.4mm

RS Stock No.: 170-1338Brand: TE ConnectivityManufacturers Part No.: 202A132-3-0
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Type

Straight

Inside Diameter Primary

28.4mm

Inside Diameter Secondary

28.4mm

Adhesive Lined

No

Material

Polyolefin

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

6.6mm

Shrunk Diameter Secondary

14.2mm

Series

202A1

Product details

Lipless - 202A1 Series

Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Straight Black, Polyolefin, 28.4mm

P.O.A.

TE Connectivity Straight Black, Polyolefin, 28.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Straight

Inside Diameter Primary

28.4mm

Inside Diameter Secondary

28.4mm

Adhesive Lined

No

Material

Polyolefin

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

6.6mm

Shrunk Diameter Secondary

14.2mm

Series

202A1

Product details

Lipless - 202A1 Series

Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150