TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 31mm

RS Stock No.: 718-3304Brand: TE ConnectivityManufacturers Part No.: 202A142-25-0
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Type

Straight Cable Boot

Inside Diameter Primary

31mm

Inside Diameter Secondary

31mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrunk Diameter Primary

17.8mm

Shrunk Diameter Secondary

7.4mm

Series

202A1

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 31mm

P.O.A.

TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 31mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Straight Cable Boot

Inside Diameter Primary

31mm

Inside Diameter Secondary

31mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrunk Diameter Primary

17.8mm

Shrunk Diameter Secondary

7.4mm

Series

202A1