TE Connectivity Straight Black, Fluid Resistant Elastomer, 36.1mm

RS Stock No.: 333-6374Brand: TE ConnectivityManufacturers Part No.: 202A153-25-0
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Type

Straight

Inside Diameter Primary

36.1mm

Inside Diameter (Primary)

36.1mm

Inside Diameter Secondary

36.1mm

Inside Diameter (Secondary)

36.1mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Colour

Black

Shrunk Diameter Primary

21.9mm

Shrunk Diameter (Primary)

21.9mm

Shrunk Diameter Secondary

8.6mm

Shrunk Diameter (Secondary)

8.6mm

Series

202A1

Product details

Lipless - 202A1 Series

Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Straight Black, Fluid Resistant Elastomer, 36.1mm

P.O.A.

TE Connectivity Straight Black, Fluid Resistant Elastomer, 36.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Type

Straight

Inside Diameter Primary

36.1mm

Inside Diameter (Primary)

36.1mm

Inside Diameter Secondary

36.1mm

Inside Diameter (Secondary)

36.1mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Colour

Black

Shrunk Diameter Primary

21.9mm

Shrunk Diameter (Primary)

21.9mm

Shrunk Diameter Secondary

8.6mm

Shrunk Diameter (Secondary)

8.6mm

Series

202A1

Product details

Lipless - 202A1 Series

Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150