Technical documents
Specifications
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
24mm
Inside Diameter (Primary)
24mm
Inside Diameter Secondary
14mm
Inside Diameter (Secondary)
14mm
Adhesive Lined
No
Material
LFH Polyolefin
Number of Breakouts
1
Colour
Black
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+105°C
Shrunk Diameter Primary
10.4mm
Shrunk Diameter (Primary)
10.4mm
Shrunk Diameter Secondary
5.6mm
Shrunk Diameter (Secondary)
5.6mm
Product details
Zero Halogen (Lipped) - 202K1 and 222K1 Series
Designed for use where hazard reduction in the event of fire is crucial. Widely used in marine, transport, offshore and other high specification applications. Other features include low smoke index as defined by NES711, low toxicity index as defined by NES713 and high temperature index as defined by NES715. Approved to DEF STAN 59/97 iss.3 type DF. The boots can be used with spin coupling backshells or where ever the connector offers suitable rear mounting.
Features and benefits
• Low smoke Low emission properties
• Excellent sealing and strain relief
• Dielectric strength: 15MV/m
Standards
DEF STAN 59/97 issue 3 Type DF
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
24mm
Inside Diameter (Primary)
24mm
Inside Diameter Secondary
14mm
Inside Diameter (Secondary)
14mm
Adhesive Lined
No
Material
LFH Polyolefin
Number of Breakouts
1
Colour
Black
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+105°C
Shrunk Diameter Primary
10.4mm
Shrunk Diameter (Primary)
10.4mm
Shrunk Diameter Secondary
5.6mm
Shrunk Diameter (Secondary)
5.6mm
Product details
Zero Halogen (Lipped) - 202K1 and 222K1 Series
Designed for use where hazard reduction in the event of fire is crucial. Widely used in marine, transport, offshore and other high specification applications. Other features include low smoke index as defined by NES711, low toxicity index as defined by NES713 and high temperature index as defined by NES715. Approved to DEF STAN 59/97 iss.3 type DF. The boots can be used with spin coupling backshells or where ever the connector offers suitable rear mounting.
Features and benefits
• Low smoke Low emission properties
• Excellent sealing and strain relief
• Dielectric strength: 15MV/m
Standards
DEF STAN 59/97 issue 3 Type DF