Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Straight Black, Fluid Resistant Elastomer Adhesive Lined, 30mm

RS Stock No.: 147-168Brand: TE ConnectivityManufacturers Part No.: 202K132-25/225-0
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Type

Straight

Inside Diameter Primary

30mm

Inside Diameter (Primary)

30mm

Inside Diameter Secondary

30mm

Inside Diameter (Secondary)

30mm

Adhesive Lined

Yes

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Colour

Black

Shrunk Diameter Primary

14.2mm

Shrunk Diameter (Primary)

14.2mm

Shrunk Diameter Secondary

5.9mm

Shrunk Diameter (Secondary)

5.9mm

Series

202K1

Product details

Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series

High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Straight Black, Fluid Resistant Elastomer Adhesive Lined, 30mm

P.O.A.

TE Connectivity Straight Black, Fluid Resistant Elastomer Adhesive Lined, 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Type

Straight

Inside Diameter Primary

30mm

Inside Diameter (Primary)

30mm

Inside Diameter Secondary

30mm

Inside Diameter (Secondary)

30mm

Adhesive Lined

Yes

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Colour

Black

Shrunk Diameter Primary

14.2mm

Shrunk Diameter (Primary)

14.2mm

Shrunk Diameter Secondary

5.9mm

Shrunk Diameter (Secondary)

5.9mm

Series

202K1

Product details

Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series

High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).