TE Connectivity Straight, Modified Polyolefin, 31mm

RS Stock No.: 718-3127PBrand: TE ConnectivityManufacturers Part No.: 202K142-3-0
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Type

Straight

Inside Diameter Primary

31mm

Inside Diameter (Primary)

31mm

Inside Diameter Secondary

31mm

Inside Diameter (Secondary)

31mm

Adhesive Lined

No

Material

Modified Polyolefin

Number of Breakouts

1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Shrunk Diameter Primary

18mm

Shrunk Diameter (Primary)

18mm

Shrunk Diameter Secondary

7.1mm

Shrunk Diameter (Secondary)

7.1mm

Series

202K1

Product details

General Purpose (Lipped) - 202K1 and 222K1 Series

Moulded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots can be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Straight, Modified Polyolefin, 31mm
Select packaging type

P.O.A.

TE Connectivity Straight, Modified Polyolefin, 31mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Straight

Inside Diameter Primary

31mm

Inside Diameter (Primary)

31mm

Inside Diameter Secondary

31mm

Inside Diameter (Secondary)

31mm

Adhesive Lined

No

Material

Modified Polyolefin

Number of Breakouts

1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Shrunk Diameter Primary

18mm

Shrunk Diameter (Primary)

18mm

Shrunk Diameter Secondary

7.1mm

Shrunk Diameter (Secondary)

7.1mm

Series

202K1

Product details

General Purpose (Lipped) - 202K1 and 222K1 Series

Moulded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots can be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting.