TE Connectivity Spring Contact

RS Stock No.: 274-9688Brand: TE ConnectivityManufacturers Part No.: 2040852-1
brand-logo
View all in Grounding Contacts

Technical documents

Specifications

Series

5645946

Material

Beryllium Copper

Fixing Method

Through Hole

Current Rating

4A

Contact Plating

Gold

Length

4.67mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 10000) (ex VAT)

TE Connectivity Spring Contact

P.O.A.

Each (On a Reel of 10000) (ex VAT)

TE Connectivity Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

5645946

Material

Beryllium Copper

Fixing Method

Through Hole

Current Rating

4A

Contact Plating

Gold

Length

4.67mm

Country of Origin

China