TE Connectivity Amplimite HDP-20 9 Way Cable Mount D-sub Connector Socket

RS Stock No.: 446-737Brand: TE ConnectivityManufacturers Part No.: 205203-3Distrelec Article No.: 30011986
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

3.7A

Housing Material

Steel

Voltage Rating

250.0 V

Length

30.81mm

Width

12.55mm

Depth

17.9mm

Series

AMPLIMITE HDP-20

Dimensions

30.81 x 17.9 x 12.55mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Amplimite HDP-20 9 Way Cable Mount D-sub Connector Socket

P.O.A.

TE Connectivity Amplimite HDP-20 9 Way Cable Mount D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

3.7A

Housing Material

Steel

Voltage Rating

250.0 V

Length

30.81mm

Width

12.55mm

Depth

17.9mm

Series

AMPLIMITE HDP-20

Dimensions

30.81 x 17.9 x 12.55mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C