TE Connectivity Circular Connector, 16 Contacts, Cable Mount, Plug, CPC Series 1 Series

RS Stock No.: 372-305Brand: TE ConnectivityManufacturers Part No.: 206036-3Distrelec Article No.: 30038559
brand-logo

Technical documents

Specifications

Number Of Contacts

16

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Termination Method

Crimp

Body Orientation

Straight

Series

CPC Series 1

Shell Size

17

Mating Type

Threaded

Housing Material

Nylon

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

Panel Mounting & In-line Receptacles, Series 1

From TE Connectivity, a selection of chassis and free hanging plugs and sockets from series 1 of the CPC (Circular Plastic Connector) range. The rugged connectors are designed to provide a convenient and reliable connection system suited to industrial, process control and transportation applications.

The threaded connectors mate with cable mount plugs and receptacles providing endless connection possibilities. With a positive lock feature and quick connect and disconnect capabilities the CPC series of connector’s mate tightly preventing accidental disengagement.

The CPC series of crimp connectors are easily assembled on site and in the field. Crimp contacts can be removed if damaged, supporting rapid repair and eliminating valuable downtime.

Series 1

Series 1: Standard density. Specifically designed for signal and low power current applications. Series 1 connectors are available in 4-37 pole with signals up to 13A.

Series 1 accepts size 16 MultiMate pin and socket contacts – See Instruction sheet for full list of compatible connector contacts.

Features and Benefits

• Housings constructed from UL94V-0 rated thermoplastic material
• Rugged and reliable
• Polarized for proper mating of connector halves
• Lightweight, all plastic connector, less expensive than metal versions
• Quick connect/disconnect feature saves valuable assembly time
• Resistant to vibration and shock

Applications

The CPC series of connectors can be used in a wide range of industrial and commercial applications. Some of the most common fields are

• Industrial machinery
• Instrumentation
• Agricultural equipment
• HVAC
• Process control
• Industrial automation
• Lighting
• Automotive - bus, truck off-road and recreational

Environment

The CPC series of circular connectors are ideal for harsh environments. Manufactured from high-grade engineering materials with UL94V-O stabilized heat resistant housings.

FAQ

Q - Are the circular connectors repairable?
A – Yes, contacts are removable. A replaceable coupling ring makes field repair easy.
Q – How robust are they?
A - The CPC range of circular connectors from TE connectivity are manufactured from high-grade materials. They are highly resistant to shock and vibration.

TE Connectivity CPC Plastic Series 1, 2 and 3

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Circular Connector, 16 Contacts, Cable Mount, Plug, CPC Series 1 Series

P.O.A.

TE Connectivity Circular Connector, 16 Contacts, Cable Mount, Plug, CPC Series 1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number Of Contacts

16

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Termination Method

Crimp

Body Orientation

Straight

Series

CPC Series 1

Shell Size

17

Mating Type

Threaded

Housing Material

Nylon

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

Panel Mounting & In-line Receptacles, Series 1

From TE Connectivity, a selection of chassis and free hanging plugs and sockets from series 1 of the CPC (Circular Plastic Connector) range. The rugged connectors are designed to provide a convenient and reliable connection system suited to industrial, process control and transportation applications.

The threaded connectors mate with cable mount plugs and receptacles providing endless connection possibilities. With a positive lock feature and quick connect and disconnect capabilities the CPC series of connector’s mate tightly preventing accidental disengagement.

The CPC series of crimp connectors are easily assembled on site and in the field. Crimp contacts can be removed if damaged, supporting rapid repair and eliminating valuable downtime.

Series 1

Series 1: Standard density. Specifically designed for signal and low power current applications. Series 1 connectors are available in 4-37 pole with signals up to 13A.

Series 1 accepts size 16 MultiMate pin and socket contacts – See Instruction sheet for full list of compatible connector contacts.

Features and Benefits

• Housings constructed from UL94V-0 rated thermoplastic material
• Rugged and reliable
• Polarized for proper mating of connector halves
• Lightweight, all plastic connector, less expensive than metal versions
• Quick connect/disconnect feature saves valuable assembly time
• Resistant to vibration and shock

Applications

The CPC series of connectors can be used in a wide range of industrial and commercial applications. Some of the most common fields are

• Industrial machinery
• Instrumentation
• Agricultural equipment
• HVAC
• Process control
• Industrial automation
• Lighting
• Automotive - bus, truck off-road and recreational

Environment

The CPC series of circular connectors are ideal for harsh environments. Manufactured from high-grade engineering materials with UL94V-O stabilized heat resistant housings.

FAQ

Q - Are the circular connectors repairable?
A – Yes, contacts are removable. A replaceable coupling ring makes field repair easy.
Q – How robust are they?
A - The CPC range of circular connectors from TE connectivity are manufactured from high-grade materials. They are highly resistant to shock and vibration.

TE Connectivity CPC Plastic Series 1, 2 and 3