TE Connectivity, CPC Cable Clamp

RS Stock No.: 709-9723Brand: TE ConnectivityManufacturers Part No.: 206070-8Distrelec Article No.: 30038572
brand-logo

Technical documents

Specifications

Affixing Method

Screw

Material

Thermoplastic

Colour

Black

Length

35.76mm

Width

28.73 mm

Series

CPC

Series

CPC

Dimensions [L x W (x D)]

35.76 x 28.73mm

Distrelec Product Id

30038572

Country of Origin

Mexico

Product details

Shield and Strain Relief Kit

For use with TE Connectivity's Circular Plastic Connectors.

TE Connectivity CPC Plastic Series 1, 2 and 3

You may be interested in
TE Connectivity, CPC Cable Clamp
P.O.A.Each (Supplied in a Bag) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity, CPC Cable Clamp
Select packaging type

P.O.A.

TE Connectivity, CPC Cable Clamp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TE Connectivity, CPC Cable Clamp
P.O.A.Each (Supplied in a Bag) (ex VAT)

Technical documents

Specifications

Affixing Method

Screw

Material

Thermoplastic

Colour

Black

Length

35.76mm

Width

28.73 mm

Series

CPC

Series

CPC

Dimensions [L x W (x D)]

35.76 x 28.73mm

Distrelec Product Id

30038572

Country of Origin

Mexico

Product details

Shield and Strain Relief Kit

For use with TE Connectivity's Circular Plastic Connectors.

TE Connectivity CPC Plastic Series 1, 2 and 3

You may be interested in
TE Connectivity, CPC Cable Clamp
P.O.A.Each (Supplied in a Bag) (ex VAT)