TE Connectivity Circular Connector, 7 Contacts, Cable Mount, Plug, Female, CPC Series 3 Series

Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp
Body Orientation
Straight
Series
CPC Series 3
Shell Size
23
Contact Material
Copper
Distrelec Product Id
30038573
Country of Origin
Mexico
Product details
Cable Mount Receptacle Shell Series 3
From TE Connectivity, these Series 3 cable mount Circular Plastic Connector receptacles are moulded from thermoplastic and feature a threaded contact for a secure connection to corresponding Series 3 CPC connectors. Available in 3 and 7 pole arrangements in both male and female variants.
TE Connectivity CPC Plastic Series 1, 2 and 3
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp
Body Orientation
Straight
Series
CPC Series 3
Shell Size
23
Contact Material
Copper
Distrelec Product Id
30038573
Country of Origin
Mexico
Product details
Cable Mount Receptacle Shell Series 3
From TE Connectivity, these Series 3 cable mount Circular Plastic Connector receptacles are moulded from thermoplastic and feature a threaded contact for a secure connection to corresponding Series 3 CPC connectors. Available in 3 and 7 pole arrangements in both male and female variants.