TE Connectivity Circular Connector, 8 Contacts, Panel Mount, Socket, Female, CPC Series 2 Series

RS Stock No.: 680-6797PBrand: TE ConnectivityManufacturers Part No.: 206433-1
brand-logo

Technical documents

Specifications

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Body Orientation

Straight

Series

CPC Series 2

Shell Size

11

Product details

Receptacles Series 2

From TE Connectivity, these Series 3 Circular Plastic Connector receptacles feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in multiple contact arrangements for both male and female variants, these connectors are also available as either in-line (free) or panel mount.

TE Connectivity CPC Plastic Series 1, 2 and 3

P.O.A.

TE Connectivity Circular Connector, 8 Contacts, Panel Mount, Socket, Female, CPC Series 2 Series
Select packaging type

P.O.A.

TE Connectivity Circular Connector, 8 Contacts, Panel Mount, Socket, Female, CPC Series 2 Series

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Body Orientation

Straight

Series

CPC Series 2

Shell Size

11

Product details

Receptacles Series 2

From TE Connectivity, these Series 3 Circular Plastic Connector receptacles feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in multiple contact arrangements for both male and female variants, these connectors are also available as either in-line (free) or panel mount.

TE Connectivity CPC Plastic Series 1, 2 and 3