Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Cable Clamp

RS Stock No.: 221-1246Brand: TE ConnectivityManufacturers Part No.: 206512-5Distrelec Article No.: 30038608
brand-logo

Technical documents

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

28.58mm

Affixing Method

Screw

Material

Thermoplastic

Colour

Black

Length

42.04mm

Width

40.64 mm

Dimensions [L x W (x D)]

42.04 x 40.64mm

Dimensions [L x W x D]

42.04 x 40.64mm

Series

CPC

Distrelec Product Id

30038608

Country of Origin

Mexico

Product details

Series 3 Cable Clamps

From TE Connectivity, these Cable Clamps are compatible with Series 3 connectors.

TE Connectivity CPC Plastic Series 1, 2 and 3

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Cable Clamp

P.O.A.

TE Connectivity Cable Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

28.58mm

Affixing Method

Screw

Material

Thermoplastic

Colour

Black

Length

42.04mm

Width

40.64 mm

Dimensions [L x W (x D)]

42.04 x 40.64mm

Dimensions [L x W x D]

42.04 x 40.64mm

Series

CPC

Distrelec Product Id

30038608

Country of Origin

Mexico

Product details

Series 3 Cable Clamps

From TE Connectivity, these Cable Clamps are compatible with Series 3 connectors.

TE Connectivity CPC Plastic Series 1, 2 and 3