TE Connectivity CPC Series Black Thermoplastic Cable Gland, PG13.5 Thread, 6.4mm min., 8.9mm max.

RS Stock No.: 718-2758Brand: TE ConnectivityManufacturers Part No.: 207387-2
brand-logo
View all in Cable Glands

Technical documents

Specifications

Thread Size

PG13.5

Maximum Cable Diameter

8.9mm

Minimum Cable Diameter

6.4mm

Material

Thermoplastic

Colour

Black

Series

CPC

Country of Origin

United States

Product details

TE Connectivity CPC Connector Accessories

TE Connectivity CPC Plastic Series 1, 2 and 3

Stock information temporarily unavailable.

P.O.A.

TE Connectivity CPC Series Black Thermoplastic Cable Gland, PG13.5 Thread, 6.4mm min., 8.9mm max.

P.O.A.

TE Connectivity CPC Series Black Thermoplastic Cable Gland, PG13.5 Thread, 6.4mm min., 8.9mm max.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

PG13.5

Maximum Cable Diameter

8.9mm

Minimum Cable Diameter

6.4mm

Material

Thermoplastic

Colour

Black

Series

CPC

Country of Origin

United States

Product details

TE Connectivity CPC Connector Accessories

TE Connectivity CPC Plastic Series 1, 2 and 3