TE Connectivity Amplimite HDP-20 25 Way Cable Mount D-sub Connector Plug

RS Stock No.: 446-715Brand: TE ConnectivityManufacturers Part No.: 207464-2Distrelec Article No.: 30083822
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

3.7A

Housing Material

Steel

Voltage Rating

250.0 V

Length

53.03mm

Width

12.54mm

Depth

17.8mm

Dimensions

53.03 x 12.54 x 17.8mm

Series

AMPLIMITE HDP-20

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Distrelec Product Id

30083822

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Amplimite HDP-20 25 Way Cable Mount D-sub Connector Plug

P.O.A.

TE Connectivity Amplimite HDP-20 25 Way Cable Mount D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

3.7A

Housing Material

Steel

Voltage Rating

250.0 V

Length

53.03mm

Width

12.54mm

Depth

17.8mm

Dimensions

53.03 x 12.54 x 17.8mm

Series

AMPLIMITE HDP-20

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Distrelec Product Id

30083822

Country of Origin

China