Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
16
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Body Orientation
Straight
Series
CPC Series 4
Shell Size
23
Housing Material
Thermoplastic
Distrelec Product Id
30038628
Product details
Panel and Cable Mount Connectors Series 4
From TE Connectivity, these Series 4 Circular Plastic Connector receptacles are available as panel mount or cable mount and feature a threaded insert for a secure connection to corresponding Series 4 CPC connectors. Available in 16 and 22 pole contact configuration in both male and female variants.
TE Connectivity CPC Plastic Series 1, 2 and 3
P.O.A.
Production pack (Bag)
1
P.O.A.
Production pack (Bag)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
16
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Body Orientation
Straight
Series
CPC Series 4
Shell Size
23
Housing Material
Thermoplastic
Distrelec Product Id
30038628
Product details
Panel and Cable Mount Connectors Series 4
From TE Connectivity, these Series 4 Circular Plastic Connector receptacles are available as panel mount or cable mount and feature a threaded insert for a secure connection to corresponding Series 4 CPC connectors. Available in 16 and 22 pole contact configuration in both male and female variants.