Technical documents
Specifications
Brand
TE ConnectivityTerminated/Unterminated
Terminated
Connector 1
FAKRA Plug
Connector 2
FAKRA Jack
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
3.3mm
Characteristic Impedance
50
Length
600mm
Sheath Colour
Black
Series
2081385
Sheath Material
Polyvinyl Chloride PVC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
-105°C
Country of Origin
China
P.O.A.
Each (In a Bag of 63) (ex VAT)
63
P.O.A.
Each (In a Bag of 63) (ex VAT)
63
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityTerminated/Unterminated
Terminated
Connector 1
FAKRA Plug
Connector 2
FAKRA Jack
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
3.3mm
Characteristic Impedance
50
Length
600mm
Sheath Colour
Black
Series
2081385
Sheath Material
Polyvinyl Chloride PVC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
-105°C
Country of Origin
China