TE Connectivity Circular Connector, 24 Contacts, Cable Mount, Plug, Female, CMC Series 1 Series

RS Stock No.: 360-2069Brand: TE ConnectivityManufacturers Part No.: 208457-1
brand-logo

Technical documents

Specifications

Number Of Contacts

24

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

Body Orientation

Straight

Series

CMC Series 1

Shell Size

28

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Cable Socket Series 1

A metal version of TE Connectivity's Series 2 Circular Plastic Connector (CPC), this cable mounted socket retains the benefits of its plastic counterpart while offering a more robust and durable connector.

TE Connectivity CPC Metallised Series 1, 2 & 3

Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Circular Connector, 24 Contacts, Cable Mount, Plug, Female, CMC Series 1 Series

P.O.A.

TE Connectivity Circular Connector, 24 Contacts, Cable Mount, Plug, Female, CMC Series 1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Number Of Contacts

24

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

Body Orientation

Straight

Series

CMC Series 1

Shell Size

28

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Cable Socket Series 1

A metal version of TE Connectivity's Series 2 Circular Plastic Connector (CPC), this cable mounted socket retains the benefits of its plastic counterpart while offering a more robust and durable connector.

TE Connectivity CPC Metallised Series 1, 2 & 3

Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.

You may be interested in