TE Connectivity Circular Connector, 37 Contacts, Panel Mount, Socket, Male, CMC Series 1 Series

RS Stock No.: 360-2110Brand: TE ConnectivityManufacturers Part No.: 208473-1
brand-logo

Technical documents

Specifications

Number Of Contacts

37

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

Series

CMC Series 1

Body Orientation

Straight

Shell Size

28

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Panel Socket Series 1

A metal version of TE Connectivity's Series 1 Circular Plastic Connector (CPC), this panel mounted socket retains the benefits of its plastic counterpart while offering a more robust and durable receptacle. It is available in 5,7,14 and 37 pole contact arrangements.

TE Connectivity CPC Metallised Series 1, 2 & 3

Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Circular Connector, 37 Contacts, Panel Mount, Socket, Male, CMC Series 1 Series

P.O.A.

TE Connectivity Circular Connector, 37 Contacts, Panel Mount, Socket, Male, CMC Series 1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number Of Contacts

37

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

Series

CMC Series 1

Body Orientation

Straight

Shell Size

28

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Panel Socket Series 1

A metal version of TE Connectivity's Series 1 Circular Plastic Connector (CPC), this panel mounted socket retains the benefits of its plastic counterpart while offering a more robust and durable receptacle. It is available in 5,7,14 and 37 pole contact arrangements.

TE Connectivity CPC Metallised Series 1, 2 & 3

Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.