TE Connectivity, Corcom H 20A 250 V ac 50Hz, Chassis Mount EMI Filter, Spade, Single Phase

RS Stock No.: 881-3879Brand: TE ConnectivityManufacturers Part No.: 20EH1
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Maximum Current Rating

20A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Spade

Number of Phases

1

Series

Corcom H

Number of Stages

Single Stage

Operating Frequency

50 Hz, 60Hz

Length

85mm

Depth

33.3mm

Height

52.6mm

Capacitance

9nF

Inductance

440 μH

Dimensions

85 x 33.3 x 52.6mm

Minimum Operating Temperature

-10°C

Leakage Current

0.005 mA

Maximum Operating Temperature

+40°C

Standards Met

UL 1283

Country of Origin

China

Product details

Corcom H Series Power Inlet Line Filter for Medical Equipment

Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

The Corcom H series of power inlet filters are designed for easy connection and installation. They feature a two element circuit which provides EMI attenuation above 1MHz. The low profile design of these power line filters enables space saving and is compliant with the internal spacing requirements for UL60601-1 for medical applications. Minimal leakage current makes H series filters suitable for application in dialysis machines, medical lasers, diagnostic equipment, dentist equipment, operating room equipment, physical therapy equipment, MRT scanners and CAT scanners.

Available with an internal ground circuit inductor (C suffix versions) to isolate equipment chassis from power line ground at radio frequencies
Flanged mounting the similar to the EC, ED and EF Series
Capacitive output (see EAH, EBH and EJH Series for capacitive input types)

Approvals

UL, CSA and VDE

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Corcom H 20A 250 V ac 50Hz, Chassis Mount EMI Filter, Spade, Single Phase
Select packaging type

P.O.A.

TE Connectivity, Corcom H 20A 250 V ac 50Hz, Chassis Mount EMI Filter, Spade, Single Phase
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Current Rating

20A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Spade

Number of Phases

1

Series

Corcom H

Number of Stages

Single Stage

Operating Frequency

50 Hz, 60Hz

Length

85mm

Depth

33.3mm

Height

52.6mm

Capacitance

9nF

Inductance

440 μH

Dimensions

85 x 33.3 x 52.6mm

Minimum Operating Temperature

-10°C

Leakage Current

0.005 mA

Maximum Operating Temperature

+40°C

Standards Met

UL 1283

Country of Origin

China

Product details

Corcom H Series Power Inlet Line Filter for Medical Equipment

Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

The Corcom H series of power inlet filters are designed for easy connection and installation. They feature a two element circuit which provides EMI attenuation above 1MHz. The low profile design of these power line filters enables space saving and is compliant with the internal spacing requirements for UL60601-1 for medical applications. Minimal leakage current makes H series filters suitable for application in dialysis machines, medical lasers, diagnostic equipment, dentist equipment, operating room equipment, physical therapy equipment, MRT scanners and CAT scanners.

Available with an internal ground circuit inductor (C suffix versions) to isolate equipment chassis from power line ground at radio frequencies
Flanged mounting the similar to the EC, ED and EF Series
Capacitive output (see EAH, EBH and EJH Series for capacitive input types)

Approvals

UL, CSA and VDE