TE Connectivity IEC Connector Flange Mount Socket, 2P, 20A, 120 V ac, 250 V ac

RS Stock No.: 782-4737Brand: TE ConnectivityManufacturers Part No.: 20ESRM-3
brand-logo
View all in Compact Power Connectors

Technical documents

Specifications

Pole Format

2P

Plug/Socket

Socket

Voltage Rating

120 V ac, 250 V ac

Gender

Male

Mounting Type

Flange Mount

Current Rating

20A

Contact Material

Brass

Housing Material

Thermoplastic

Contact Plating

Tin

Maximum Operating Temperature

+65°C

Series

SR Series

Country of Origin

United States

Product details

SR Series IEC Power Inlets C-14

A comprehensive range of snap-in and flange mount unfiltered C-14 power inlets with faston terminals, UL94V-0 rated thermoplastic housings, 250V maximum rated voltage.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity IEC Connector Flange Mount Socket, 2P, 20A, 120 V ac, 250 V ac

P.O.A.

TE Connectivity IEC Connector Flange Mount Socket, 2P, 20A, 120 V ac, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pole Format

2P

Plug/Socket

Socket

Voltage Rating

120 V ac, 250 V ac

Gender

Male

Mounting Type

Flange Mount

Current Rating

20A

Contact Material

Brass

Housing Material

Thermoplastic

Contact Plating

Tin

Maximum Operating Temperature

+65°C

Series

SR Series

Country of Origin

United States

Product details

SR Series IEC Power Inlets C-14

A comprehensive range of snap-in and flange mount unfiltered C-14 power inlets with faston terminals, UL94V-0 rated thermoplastic housings, 250V maximum rated voltage.