Technical documents
Specifications
Brand
TE ConnectivityBackplane Connector Type
High Speed
Gender
Male
Number Of Contacts
56
Number of Columns
8
Number Of Rows
7
Body Orientation
Right Angle
Housing Material
LCP
Pitch
1.9mm
Mounting Type
Board Mount
Contact Material
Phosphor Bronze
Contact Plating
Gold Plated, Tin
Current Rating
1A
Termination Method
Solder
Series
MULTIGIG RT 2-R
Series Number
2102772
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityBackplane Connector Type
High Speed
Gender
Male
Number Of Contacts
56
Number of Columns
8
Number Of Rows
7
Body Orientation
Right Angle
Housing Material
LCP
Pitch
1.9mm
Mounting Type
Board Mount
Contact Material
Phosphor Bronze
Contact Plating
Gold Plated, Tin
Current Rating
1A
Termination Method
Solder
Series
MULTIGIG RT 2-R
Series Number
2102772
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
United States