TE Connectivity, HVA280 EV Connector Socket, 250A

RS Stock No.: 808-6712Brand: TE ConnectivityManufacturers Part No.: 2103124-1Distrelec Article No.: 30402239
brand-logo
View all in EV Connectors

Technical documents

Specifications

Series

HVA280

Connector Type

Assembly

Number Of Rows

1

Number Of Contacts

2

Current Rating

250A

Operating Voltage

1000V

Connector Gender

Female

Orientation

Straight

Contact Gender

Female

Termination Method

Screw

Key Type

A

Better World Product (Find out more)

Yes

Colour

Orange

Better World Claim

Renewable energy solution

Mounting Type

Panel Mount

Depth

31.1mm

Height

45.4mm

Width

40.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Contact Plating

Tin

Housing Material

Plastic

Product details

AMP+ HVA280 Low to Medium Current Headers

TE Connectivity’s AMP+ HVA280 touch-proof headers are designed for flexibility with options for various electrical vehicle device applications. These EV header connectors have a current carrying capability up to 40A at 85°C and a 2-4mm2 multicore wire range, the AMP+ headers can be utilized with mullticore or individually shielded wire. Multiple latching options and an integrated internal HVIL with multiple routing options allow package size optimization and flexibility.

Voltage rating: Up to 600V individually shielded wire up to 750V multicore wire
Current rating: Up to 40A @ 85°C
Temperature range: -40°C to 140°C
Shielding: 360° from wire to device
For use with multi-core or individually shielded wire
Touch proof
IP6K9K rated
Integrated internal HVIL

Approvals

USCAR, RoHS

TE Connectivity AMP+

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, HVA280 EV Connector Socket, 250A

P.O.A.

TE Connectivity, HVA280 EV Connector Socket, 250A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

HVA280

Connector Type

Assembly

Number Of Rows

1

Number Of Contacts

2

Current Rating

250A

Operating Voltage

1000V

Connector Gender

Female

Orientation

Straight

Contact Gender

Female

Termination Method

Screw

Key Type

A

Better World Product (Find out more)

Yes

Colour

Orange

Better World Claim

Renewable energy solution

Mounting Type

Panel Mount

Depth

31.1mm

Height

45.4mm

Width

40.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Contact Plating

Tin

Housing Material

Plastic

Product details

AMP+ HVA280 Low to Medium Current Headers

TE Connectivity’s AMP+ HVA280 touch-proof headers are designed for flexibility with options for various electrical vehicle device applications. These EV header connectors have a current carrying capability up to 40A at 85°C and a 2-4mm2 multicore wire range, the AMP+ headers can be utilized with mullticore or individually shielded wire. Multiple latching options and an integrated internal HVIL with multiple routing options allow package size optimization and flexibility.

Voltage rating: Up to 600V individually shielded wire up to 750V multicore wire
Current rating: Up to 40A @ 85°C
Temperature range: -40°C to 140°C
Shielding: 360° from wire to device
For use with multi-core or individually shielded wire
Touch proof
IP6K9K rated
Integrated internal HVIL

Approvals

USCAR, RoHS

TE Connectivity AMP+