Technical documents
Specifications
Brand
TE ConnectivityRF Protocols
Ultra Wideband (UWB)
Antenna Physical Form
Patch
Antenna Length
15.6mm
Mounting Type
Adhesive
Antenna Mounting Type
Adhesive
Gain
-1.9dBi
Frequency Range
5900 → 8500 MHz
Maximum Frequency
8.5GHz
Antenna Directivity
Omnidirectional
Minimum Frequency
5900MHz
Connector Gender
Male
Country of Origin
China
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityRF Protocols
Ultra Wideband (UWB)
Antenna Physical Form
Patch
Antenna Length
15.6mm
Mounting Type
Adhesive
Antenna Mounting Type
Adhesive
Gain
-1.9dBi
Frequency Range
5900 → 8500 MHz
Maximum Frequency
8.5GHz
Antenna Directivity
Omnidirectional
Minimum Frequency
5900MHz
Connector Gender
Male
Country of Origin
China