TE Connectivity 2108965-5 Patch Omnidirectional Telemetry Antenna with MHF4L Connector, Ultra Wideband (UWB)

RS Stock No.: 260-8497Brand: TE ConnectivityManufacturers Part No.: 2108965-5
brand-logo
View all in Telemetry Antennas

Technical documents

Specifications

RF Protocols

Ultra Wideband (UWB)

Antenna Physical Form

Patch

Connector Type

MHF4L

Antenna Mounting Type

Adhesive

Antenna Length

15.6mm

Mounting Type

Adhesive

Frequency Range

5900 → 8500 MHz

Maximum Frequency

8.5GHz

Gain

-1.1dBi

Minimum Frequency

5900MHz

Connector Gender

Male

Antenna Directivity

Omnidirectional

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 50) (ex VAT)

TE Connectivity 2108965-5 Patch Omnidirectional Telemetry Antenna with MHF4L Connector, Ultra Wideband (UWB)

P.O.A.

Each (In a Bag of 50) (ex VAT)

TE Connectivity 2108965-5 Patch Omnidirectional Telemetry Antenna with MHF4L Connector, Ultra Wideband (UWB)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

RF Protocols

Ultra Wideband (UWB)

Antenna Physical Form

Patch

Connector Type

MHF4L

Antenna Mounting Type

Adhesive

Antenna Length

15.6mm

Mounting Type

Adhesive

Frequency Range

5900 → 8500 MHz

Maximum Frequency

8.5GHz

Gain

-1.1dBi

Minimum Frequency

5900MHz

Connector Gender

Male

Antenna Directivity

Omnidirectional

Country of Origin

China