TE Connectivity 2108971-2 FPC Omnidirectional Antenna with MHF Connector, Ultra Wideband (UWB)

RS Stock No.: 267-5048PBrand: TE ConnectivityManufacturers Part No.: 2108971-2
brand-logo
View all in Telemetry Antennas

Technical documents

Specifications

RF Protocols

Ultra Wideband (UWB)

Antenna Physical Form

FPC

Connector Type

MHF

Mounting Type

Adhesive

Antenna Mounting Type

Adhesive

Antenna Length

135.1mm

Frequency Range

3100 → 8500 MHz

Maximum Frequency

8.5GHz

Gain

1.5 dBi, 4.1 dBi

Antenna Directivity

Omnidirectional

Minimum Frequency

3100MHz

Connector Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

TE Connectivity 2108971-2 FPC Omnidirectional Antenna with MHF Connector, Ultra Wideband (UWB)
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

TE Connectivity 2108971-2 FPC Omnidirectional Antenna with MHF Connector, Ultra Wideband (UWB)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

RF Protocols

Ultra Wideband (UWB)

Antenna Physical Form

FPC

Connector Type

MHF

Mounting Type

Adhesive

Antenna Mounting Type

Adhesive

Antenna Length

135.1mm

Frequency Range

3100 → 8500 MHz

Maximum Frequency

8.5GHz

Gain

1.5 dBi, 4.1 dBi

Antenna Directivity

Omnidirectional

Minimum Frequency

3100MHz

Connector Gender

Male

Country of Origin

China