TE Connectivity 2108971-3 FPC Omnidirectional Antenna with MHF Connector, Ultra Wideband (UWB)

RS Stock No.: 267-5051Brand: TE ConnectivityManufacturers Part No.: 2108971-3
brand-logo
View all in Telemetry Antennas

Technical documents

Specifications

RF Protocols

Ultra Wideband (UWB)

Antenna Physical Form

FPC

Connector Type

MHF

Antenna Mounting Type

Adhesive

Antenna Length

185.1mm

Mounting Type

Adhesive

Frequency Range

3100 → 8500 MHz

Maximum Frequency

8.5GHz

Gain

1.3 dBi, 3.8 dBi

Minimum Frequency

3100MHz

Connector Gender

Male

Antenna Directivity

Omnidirectional

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 50) (ex VAT)

TE Connectivity 2108971-3 FPC Omnidirectional Antenna with MHF Connector, Ultra Wideband (UWB)

P.O.A.

Each (In a Bag of 50) (ex VAT)

TE Connectivity 2108971-3 FPC Omnidirectional Antenna with MHF Connector, Ultra Wideband (UWB)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

RF Protocols

Ultra Wideband (UWB)

Antenna Physical Form

FPC

Connector Type

MHF

Antenna Mounting Type

Adhesive

Antenna Length

185.1mm

Mounting Type

Adhesive

Frequency Range

3100 → 8500 MHz

Maximum Frequency

8.5GHz

Gain

1.3 dBi, 3.8 dBi

Minimum Frequency

3100MHz

Connector Gender

Male

Antenna Directivity

Omnidirectional

Country of Origin

China