TE Connectivity 20 Way Female Right Angle HDMI Connector 40 V ac

RS Stock No.: 185-9265Brand: TE ConnectivityManufacturers Part No.: 2129320-3
brand-logo
View all in HDMI Connectors

Technical documents

Specifications

Gender

Female

Number Of Contacts

20

Contact Material

Copper Alloy

Contact Plating

Gold

Body Orientation

Right Angle

Termination Method

Through Hole

Current Rating

500mA

Voltage Rating

40 V ac

Housing Material

Thermoplastic

Colour

Black

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 20 Way Female Right Angle HDMI Connector 40 V ac

P.O.A.

TE Connectivity 20 Way Female Right Angle HDMI Connector 40 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

Number Of Contacts

20

Contact Material

Copper Alloy

Contact Plating

Gold

Body Orientation

Right Angle

Termination Method

Through Hole

Current Rating

500mA

Voltage Rating

40 V ac

Housing Material

Thermoplastic

Colour

Black

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C