Technical documents
Specifications
Brand
TE ConnectivityGender
Male
Contact Size
8
Termination Method
Crimp
For Use With
.125 POWERBAND Contact Series Connectors
Contact Plating
Gold over Nickel
Contact Material
Copper
Product details
Power Contacts
From TE Connectivity this contact is for use with AMP Circular Plastic Connectors (CPC) Series 5 & 6.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Male Crimp Circular Connector Contact, Contact Size 8
10
P.O.A.
TE Connectivity Male Crimp Circular Connector Contact, Contact Size 8
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 90 | P.O.A. |
100 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityGender
Male
Contact Size
8
Termination Method
Crimp
For Use With
.125 POWERBAND Contact Series Connectors
Contact Plating
Gold over Nickel
Contact Material
Copper
Product details
Power Contacts
From TE Connectivity this contact is for use with AMP Circular Plastic Connectors (CPC) Series 5 & 6.