Technical documents
Specifications
Brand
TE ConnectivityGender
Male
Contact Size
8
Wire Size
14 12 AWG
Termination Method
Crimp
Series
POWERBAND
For Use With
CPC Connectors
Contact Plating
Silver over Nickel
Contact Material
Copper
Country of Origin
United States
Product details
Power Contacts
From TE Connectivity this contact is for use with AMP Circular Plastic Connectors (CPC) Series 5 & 6.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityGender
Male
Contact Size
8
Wire Size
14 12 AWG
Termination Method
Crimp
Series
POWERBAND
For Use With
CPC Connectors
Contact Plating
Silver over Nickel
Contact Material
Copper
Country of Origin
United States
Product details
Power Contacts
From TE Connectivity this contact is for use with AMP Circular Plastic Connectors (CPC) Series 5 & 6.