Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, AMP CPC Connector Housing Panel Mount, 600 V ac

RS Stock No.: 260-2738Brand: TE ConnectivityManufacturers Part No.: 213860-1
brand-logo
View all in Compact Power Connectors

Technical documents

Specifications

Voltage Rating

600 V ac

Gender

Receptacle

Mounting Type

Panel Mount

Housing Material

Nylon, Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series

AMP CPC

Series Number

CPC

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, AMP CPC Connector Housing Panel Mount, 600 V ac

P.O.A.

TE Connectivity, AMP CPC Connector Housing Panel Mount, 600 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Voltage Rating

600 V ac

Gender

Receptacle

Mounting Type

Panel Mount

Housing Material

Nylon, Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series

AMP CPC

Series Number

CPC

Country of Origin

Mexico