TE Connectivity Circular Connector, 3 Contacts, Panel Mount, Socket, Female, CPC Series 5 Series

RS Stock No.: 360-2334Brand: TE ConnectivityManufacturers Part No.: 213889-2Distrelec Article No.: 30333609
brand-logo

Technical documents

Specifications

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Series

CPC Series 5

Body Orientation

Straight

Shell Size

17

Product details

Series 5

From TE Connectivity, this Series 5 sealed panel mount connector is threaded to provide secure mating attenuation with appropriate plugs. Though available as a complete kit, an individual cable plug (RS 360-2356) and flange seal (RS 360-2766) can also be ordered.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Circular Connector, 3 Contacts, Panel Mount, Socket, Female, CPC Series 5 Series

P.O.A.

TE Connectivity Circular Connector, 3 Contacts, Panel Mount, Socket, Female, CPC Series 5 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Series

CPC Series 5

Body Orientation

Straight

Shell Size

17

Product details

Series 5

From TE Connectivity, this Series 5 sealed panel mount connector is threaded to provide secure mating attenuation with appropriate plugs. Though available as a complete kit, an individual cable plug (RS 360-2356) and flange seal (RS 360-2766) can also be ordered.

You may be interested in