TE Connectivity Black Nylon Cable Clamp, 17.86mm Max. Bundle

RS Stock No.: 360-2378Brand: TE ConnectivityManufacturers Part No.: 213902-1
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

17.86mm

Affixing Method

Screw

Material

Nylon

Colour

Black

Length

42.04mm

Width

28.73 mm

Dimensions [L x W x D]

42.04 x 28.73mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Black Nylon Cable Clamp, 17.86mm Max. Bundle

P.O.A.

TE Connectivity Black Nylon Cable Clamp, 17.86mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

17.86mm

Affixing Method

Screw

Material

Nylon

Colour

Black

Length

42.04mm

Width

28.73 mm

Dimensions [L x W x D]

42.04 x 28.73mm

You may be interested in