Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Cable Clamp

RS Stock No.: 164-0771Brand: TE ConnectivityManufacturers Part No.: 213904-3
brand-logo

Technical documents

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

11.51mm

Affixing Method

Screw

Material

Nylon

Colour

Black

Length

35.46mm

Width

28.63 mm

Dimensions [L x W x D]

35.46 x 28.63mm

Series

CPC

Dimensions [L x W (x D)]

35.46 x 28.63mm

Product details

Accessories

Replacement coupling rings
Heat shrink cable entry seals fit directly onto the receptacles
Jacketed cable seal kits include a rubber seal, collar, backshell extender and a special cable clamp cradle (to be used in conjunction with cable clamp size 2)
Dust caps with either plastic strap or metal chain for use with chassis sockets and cable coupler sockets

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Cable Clamp

P.O.A.

TE Connectivity Cable Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

11.51mm

Affixing Method

Screw

Material

Nylon

Colour

Black

Length

35.46mm

Width

28.63 mm

Dimensions [L x W x D]

35.46 x 28.63mm

Series

CPC

Dimensions [L x W (x D)]

35.46 x 28.63mm

Product details

Accessories

Replacement coupling rings
Heat shrink cable entry seals fit directly onto the receptacles
Jacketed cable seal kits include a rubber seal, collar, backshell extender and a special cable clamp cradle (to be used in conjunction with cable clamp size 2)
Dust caps with either plastic strap or metal chain for use with chassis sockets and cable coupler sockets