Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Series
CPC Series 6
Body Orientation
Straight
Shell Size
17
Country of Origin
United States
Product details
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Circular Connector, 10 Contacts, Cable Mount, Plug, Male, CPC Series 6 Series
1
P.O.A.
TE Connectivity Circular Connector, 10 Contacts, Cable Mount, Plug, Male, CPC Series 6 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Series
CPC Series 6
Body Orientation
Straight
Shell Size
17
Country of Origin
United States
Product details