TE Connectivity Straight Through Hole Mount PCB Socket, 6-Contact, 2-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 495-8622Brand: TE ConnectivityManufacturers Part No.: 215307-3
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Contact Material

Phosphor Bronze

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Straight Through Hole Mount PCB Socket, 6-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Select packaging type

P.O.A.

TE Connectivity Straight Through Hole Mount PCB Socket, 6-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Contact Material

Phosphor Bronze