TE Connectivity 8 Way Memory Card Connector With Solder Termination

Technical documents
Specifications
Brand
TE ConnectivityCard Type
SIM
Gender
Female
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold
Termination Method
Solder
Housing Material
Thermoplastic
Length
15.7mm
Width
15.98mm
Depth
1.87mm
Dimensions
15.7 x 15.98 x 1.87mm
Country of Origin
China
Product details
TE Connectivity 3FF Push-Push Micro-SIM Card Connector
3FF Micro-SIM card connector with an ultra low space saving profile of just 1.27mm. This SMT 3FF Micro-SIM card has a push-push ejection mechanism and a card detection switch that senses card removal. Dual slanted anti-buckling contacts are an additional feature of this Micro-SIM connector which do not deform when the SIM card is misinserted as well as providing a strong mating force.
Typical applications for this Micro-SIM card include tablets, personal computers, data cards, portable GSM modems and servers.
Memory Card Connectors
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivityCard Type
SIM
Gender
Female
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold
Termination Method
Solder
Housing Material
Thermoplastic
Length
15.7mm
Width
15.98mm
Depth
1.87mm
Dimensions
15.7 x 15.98 x 1.87mm
Country of Origin
China
Product details
TE Connectivity 3FF Push-Push Micro-SIM Card Connector
3FF Micro-SIM card connector with an ultra low space saving profile of just 1.27mm. This SMT 3FF Micro-SIM card has a push-push ejection mechanism and a card detection switch that senses card removal. Dual slanted anti-buckling contacts are an additional feature of this Micro-SIM connector which do not deform when the SIM card is misinserted as well as providing a strong mating force.
Typical applications for this Micro-SIM card include tablets, personal computers, data cards, portable GSM modems and servers.