Technical documents
Specifications
Brand
TE ConnectivityBackplane Connector Type
High Speed
Gender
Female
Number Of Contacts
72
Number of Columns
6
Number Of Rows
12
Body Orientation
Straight
Housing Material
Thermoplastic
Pitch
2.5 (Column) mm, 3.9 (Row) mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Voltage Rating
80 V ac
Termination Method
Press Fit
Series
STRADA Whisper
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Product details
TE Connectivity STRADA WHISPER High Speed Backplane Connectors
STRADA WHISPER high-speed backplane connectors designed to transfer data at a blinding speed of 25 Gbit/s making them ideal for use in high performing, high-bandwidth systems. The STRADA WHISPER connectors can also be scaled up to 56 Gbit/s for future upgrades without the need for expensive backplane or midplane redesign. These STRADA WHISPER high-speed backplane header and receptacle connectors operate with low noise, low insertion loss and low skew offering design flexibility. The design of these high-speed backplane connectors uses EON (eye-of-needle) technology and the connector footprint is designed to reduce crosstalk. The signal pins of these STRADA WHISPER backplane connectors are protected by C-shaped 360-ground shields which provide high signal integrity.
Features and Benefits
High-speed data transfer of 25 Gbit/s
Scalable up to 56 Gbit/s
EON design technology
Footprint design for reduced crosstalk
Low noise and insertion loss
Low skew for design flexibility
C-shaped 360-ground shields for high signal integrity
Applicatons
These STRADA WHISPER high-speed backplane connectors are ideal for use in high performing, high-bandwidth systems. Applications include servers and storage, switches, routers, optical transport and wireless infrastructure.
TE Connectivity STRADA Whisper High Speed Backplane Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityBackplane Connector Type
High Speed
Gender
Female
Number Of Contacts
72
Number of Columns
6
Number Of Rows
12
Body Orientation
Straight
Housing Material
Thermoplastic
Pitch
2.5 (Column) mm, 3.9 (Row) mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Voltage Rating
80 V ac
Termination Method
Press Fit
Series
STRADA Whisper
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Product details
TE Connectivity STRADA WHISPER High Speed Backplane Connectors
STRADA WHISPER high-speed backplane connectors designed to transfer data at a blinding speed of 25 Gbit/s making them ideal for use in high performing, high-bandwidth systems. The STRADA WHISPER connectors can also be scaled up to 56 Gbit/s for future upgrades without the need for expensive backplane or midplane redesign. These STRADA WHISPER high-speed backplane header and receptacle connectors operate with low noise, low insertion loss and low skew offering design flexibility. The design of these high-speed backplane connectors uses EON (eye-of-needle) technology and the connector footprint is designed to reduce crosstalk. The signal pins of these STRADA WHISPER backplane connectors are protected by C-shaped 360-ground shields which provide high signal integrity.
Features and Benefits
High-speed data transfer of 25 Gbit/s
Scalable up to 56 Gbit/s
EON design technology
Footprint design for reduced crosstalk
Low noise and insertion loss
Low skew for design flexibility
C-shaped 360-ground shields for high signal integrity
Applicatons
These STRADA WHISPER high-speed backplane connectors are ideal for use in high performing, high-bandwidth systems. Applications include servers and storage, switches, routers, optical transport and wireless infrastructure.