TE Connectivity 2195764-1 GPS Antenna

RS Stock No.: 200-1391Brand: TE ConnectivityManufacturers Part No.: 2195764-1
brand-logo
View all in GPS Antennas

Technical documents

Specifications

Dimensions

5.2x3.7x0.7mm

Height

0.7mm

Length

5.2mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

`-40 °C

Width

3.7mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

TE Connectivity 2195764-1 GPS Antenna

P.O.A.

Each (On a Reel of 2000) (ex VAT)

TE Connectivity 2195764-1 GPS Antenna
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Dimensions

5.2x3.7x0.7mm

Height

0.7mm

Length

5.2mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

`-40 °C

Width

3.7mm

Country of Origin

China