TE Connectivity 2195765-1 GPS Antenna

RS Stock No.: 200-1394Brand: TE ConnectivityManufacturers Part No.: 2195765-1
brand-logo
View all in GPS Antennas

Technical documents

Specifications

Minimum Operating Temperature

`-40°C

Maximum Operating Temperature

+105°C

Width_SC_PC

1.7mm

Height

0.5mm

Length

3.2mm

Dimensions

3.2x1.7x0.5mm

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

TE Connectivity 2195765-1 GPS Antenna

P.O.A.

Each (On a Reel of 4000) (ex VAT)

TE Connectivity 2195765-1 GPS Antenna
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Minimum Operating Temperature

`-40°C

Maximum Operating Temperature

+105°C

Width_SC_PC

1.7mm

Height

0.5mm

Length

3.2mm

Dimensions

3.2x1.7x0.5mm