Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
34
Number Of Rows
5
Pitch
2 mm, 5mm
Type
Connector Assembly
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Press-Fit
Current Rating
372A
Voltage Rating
60 V
Series
Multi-Beam
Contact Plating
Copper Alloy
Contact Material
Noble Metal Over Nickel
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Multi-Beam Series Right Angle Through Hole Mount PCB Socket, 34-Contact, 5-Row, 2mm Pitch, Press-Fit
1
P.O.A.
TE Connectivity Multi-Beam Series Right Angle Through Hole Mount PCB Socket, 34-Contact, 5-Row, 2mm Pitch, Press-Fit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
34
Number Of Rows
5
Pitch
2 mm, 5mm
Type
Connector Assembly
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Press-Fit
Current Rating
372A
Voltage Rating
60 V
Series
Multi-Beam
Contact Plating
Copper Alloy
Contact Material
Noble Metal Over Nickel