TE Connectivity Multi-Beam Series Right Angle Through Hole Mount PCB Socket, 36-Contact, 5-Row, 2mm Pitch, Press-In

RS Stock No.: 185-9767Brand: TE ConnectivityManufacturers Part No.: 2204401-1
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Number Of Contacts

36

Number Of Rows

5

Pitch

2 mm, 4mm

Type

Connector Assembly

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Press-In

Voltage Rating

60 V

Series

Multi-Beam

Contact Plating

Copper Alloy

Contact Material

Noble Metal Over Nickel

Series Number

2204401

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Multi-Beam Series Right Angle Through Hole Mount PCB Socket, 36-Contact, 5-Row, 2mm Pitch, Press-In
Select packaging type

P.O.A.

TE Connectivity Multi-Beam Series Right Angle Through Hole Mount PCB Socket, 36-Contact, 5-Row, 2mm Pitch, Press-In
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

36

Number Of Rows

5

Pitch

2 mm, 4mm

Type

Connector Assembly

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Press-In

Voltage Rating

60 V

Series

Multi-Beam

Contact Plating

Copper Alloy

Contact Material

Noble Metal Over Nickel

Series Number

2204401