TE Connectivity In Line Wire Splice Connector, Clear, Insulated 0.34 → 0.52 mm², 22 → 20 AWG

RS Stock No.: 130-0893Brand: TE ConnectivityManufacturers Part No.: 2213800-4
brand-logo
View all in Splice Connectors

Technical documents

Specifications

Splice Type

In Line

Minimum Wire Size mm²

0.33mm²

Wire Size

0.34 → 0.52 mm², 22 → 20 AWG

Maximum Wire Size mm²

0.52mm²

Overall Length

36.4mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

20AWG

Insulation

Insulated

Colour

Clear

Insulation Material

PC

Contact Material

Phosphor Bronze

Thickness

11.4mm

Country of Origin

Czech Republic

Product details

TE Connectivity CoolSplice Wire Connectors

CoolSplice wire splice connectors suitable for splicing 0.34 mm² to 0.75 mm² solid and stranded wire and producing an industry proven reliable connection. These CoolSplice splice wire connectors use a simple push button termination method allowing easy factory or field installation. When squeezed with pliers the push button terminates the wires by inserting them into an IDC crimp contact. This IDC technology eliminates the need to pre-strip wires and saves installation time. The clear body of these CoolSplice connectors enables visual inspection of the connection and the push buttons are colour coded to aid wire size identification. These CoolSplice IDC wire connectors have gel sealing enabling them to be used in harsh environment applications and offer waterproofing protection up to an IPX8 rating.

Features and Benefits

Industry proven reliable connection
Simple to use push button termination for ease of installation
IDC connection technology for time saving installation
Gel sealing for use in harsh environment applications
Clear body for visual inspection
Colour-coded push buttons for wire size identification

Applications

These CoolSplice IDC wire splice connectors are suitable for use in a wide range of applications. These applications include outdoor lights, commercial refrigeration lighting, lighting display, cabinet lighting, security and alarms systems and audio speaker connections.

Standards

IEC 60998-2-3

Stock information temporarily unavailable.

P.O.A.

TE Connectivity In Line Wire Splice Connector, Clear, Insulated 0.34 → 0.52 mm², 22 → 20 AWG

P.O.A.

TE Connectivity In Line Wire Splice Connector, Clear, Insulated 0.34 → 0.52 mm², 22 → 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Splice Type

In Line

Minimum Wire Size mm²

0.33mm²

Wire Size

0.34 → 0.52 mm², 22 → 20 AWG

Maximum Wire Size mm²

0.52mm²

Overall Length

36.4mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

20AWG

Insulation

Insulated

Colour

Clear

Insulation Material

PC

Contact Material

Phosphor Bronze

Thickness

11.4mm

Country of Origin

Czech Republic

Product details

TE Connectivity CoolSplice Wire Connectors

CoolSplice wire splice connectors suitable for splicing 0.34 mm² to 0.75 mm² solid and stranded wire and producing an industry proven reliable connection. These CoolSplice splice wire connectors use a simple push button termination method allowing easy factory or field installation. When squeezed with pliers the push button terminates the wires by inserting them into an IDC crimp contact. This IDC technology eliminates the need to pre-strip wires and saves installation time. The clear body of these CoolSplice connectors enables visual inspection of the connection and the push buttons are colour coded to aid wire size identification. These CoolSplice IDC wire connectors have gel sealing enabling them to be used in harsh environment applications and offer waterproofing protection up to an IPX8 rating.

Features and Benefits

Industry proven reliable connection
Simple to use push button termination for ease of installation
IDC connection technology for time saving installation
Gel sealing for use in harsh environment applications
Clear body for visual inspection
Colour-coded push buttons for wire size identification

Applications

These CoolSplice IDC wire splice connectors are suitable for use in a wide range of applications. These applications include outdoor lights, commercial refrigeration lighting, lighting display, cabinet lighting, security and alarms systems and audio speaker connections.

Standards

IEC 60998-2-3