TE Connectivity Right Angle Cable Boot, Fluid Resistant Elastomer, 24.9mm

RS Stock No.: 718-3168Brand: TE ConnectivityManufacturers Part No.: 222A121-25-0
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Type

Right Angle Cable Boot

Inside Diameter Primary

24.9mm

Inside Diameter Secondary

24.9mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrunk Diameter Primary

10.2mm

Shrunk Diameter Secondary

5.3mm

Series

202A1

Product details

Lipless - 222A1 Series

You may be interested in

P.O.A.

TE Connectivity Right Angle Cable Boot, Fluid Resistant Elastomer, 24.9mm
Select packaging type

P.O.A.

TE Connectivity Right Angle Cable Boot, Fluid Resistant Elastomer, 24.9mm

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Type

Right Angle Cable Boot

Inside Diameter Primary

24.9mm

Inside Diameter Secondary

24.9mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrunk Diameter Primary

10.2mm

Shrunk Diameter Secondary

5.3mm

Series

202A1

Product details

Lipless - 222A1 Series

You may be interested in