Technical documents
Specifications
Brand
TE ConnectivityType
Right Angle
Inside Diameter Primary
30mm
Inside Diameter Secondary
30mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Colour
Black
Shrunk Diameter Primary
14.2mm
Shrunk Diameter Secondary
6.4mm
Series
202A1
Product details
Lipless - 202A1 Series
Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityType
Right Angle
Inside Diameter Primary
30mm
Inside Diameter Secondary
30mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Colour
Black
Shrunk Diameter Primary
14.2mm
Shrunk Diameter Secondary
6.4mm
Series
202A1
Product details
Lipless - 202A1 Series
Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150